

ATZB-X-233-XPRO | |
|---|---|
DigiKey Part Number | ATZB-X-233-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-X-233-XPRO |
Description | EVAL BOARD XMEGAA3U RF233 ZIGBIT |
Customer Reference | |
Detailed Description | AT86RF233 Xplained Pro Transceiver; 802.15.4 (6LoWPAN, Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN, Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AT86RF233 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,71000 € | 55,71 € |
| Unit Price without VAT: | 55,71000 € |
|---|---|
| Unit Price with VAT: | 66,29490 € |


