AT86RF212B ZigBit™ 802.15.4 (6LoWPAN, Zigbee®) Transceiver 700MHz, 800MHz, 900MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT86RF212B ZigBit™ 802.15.4 (6LoWPAN, Zigbee®) Transceiver 700MHz, 800MHz, 900MHz Evaluation Board

ATZB-X-212B-USB

DigiKey Part Number
ATZB-X-212B-USB-ND
Manufacturer
Manufacturer Product Number
ATZB-X-212B-USB
Description
USB STICK FOR SUB GHZ ZIGBIT
Customer Reference
Detailed Description
AT86RF212B ZigBit™ 802.15.4 (6LoWPAN, Zigbee®) Transceiver 700MHz, 800MHz, 900MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Microchip Technology
Utilized IC / Part
AT86RF212B
Series
RF Type
802.15.4 (6LoWPAN, Zigbee®)
Packaging
Box
RF Frequency
700MHz, 800MHz, 900MHz
Part Status
Obsolete
Function
Transceiver
Type
Transceiver; 802.15.4 (6LoWPAN, Zigbee®)
Base Product Number
Frequency
700MHz, 800MHz, 900MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.