AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
32-QFN

ATXMEGA8E5-MNR

DigiKey Part Number
ATXMEGA8E5-MNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATXMEGA8E5-MNR
Description
IC MCU 8/16BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA8E5-MNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,35806 €11.790,30 €
Manufacturers Standard Package
Unit Price without VAT:2,35806 €
Unit Price with VAT:2,80609 €