

ATXMEGA64D4-CU | |
|---|---|
DigiKey Part Number | ATXMEGA64D4-CU-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA64D4-CU |
Description | IC MCU 8/16BIT 64KB FLSH 49VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® D4 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 49-VFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA64D4-CU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8/16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 49-VFBGA (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 49-VFBGA |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 4,24065 € | 2.077,92 € |
| Unit Price without VAT: | 4,24065 € |
|---|---|
| Unit Price with VAT: | 5,04637 € |




