AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)

ATXMEGA64D3-AN

DigiKey Part Number
ATXMEGA64D3-AN-ND
Manufacturer
Manufacturer Product Number
ATXMEGA64D3-AN
Description
IC MCU 8/16BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA64D3-AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (14x14)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1803,86411 €695,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86411 €
Unit Price with VAT:4,59829 €