Similar


ATXMEGA64A4U-AN | |
|---|---|
DigiKey Part Number | ATXMEGA64A4U-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA64A4U-AN |
Description | IC MCU 8/16BIT 64KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA64A4U-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8/16-Bit | Operating Temperature 0°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATXMEGA256A3U-AN | Microchip Technology | 342 | ATXMEGA256A3U-AN-ND | 7,93000 € | Similar |


