ATXMEGA64A4-MU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.133
Unit Price: 4,33000 €
Datasheet
AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 44-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 44-VQFN (7x7)

ATXMEGA64A4-MU

DigiKey Part Number
ATXMEGA64A4-MU-ND
Manufacturer
Manufacturer Product Number
ATXMEGA64A4-MU
Description
IC MCU 8/16BIT 64KB FLASH 44VQFN
Customer Reference
Detailed Description
AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 44-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA64A4-MU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b; D/A 2x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8/16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
44-VQFN (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
44-VFQFN Exposed Pad
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATXMEGA32A4-MHMicrochip Technology2.133ATXMEGA32A4-MH-ND4,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes