ATXMEGA64A1U-CU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 157
Unit Price: 7,40000 €
Datasheet
AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-CBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-CBGA (9x9)

ATXMEGA64A1U-CU

DigiKey Part Number
ATXMEGA64A1U-CU-ND
Manufacturer
Manufacturer Product Number
ATXMEGA64A1U-CU
Description
IC MCU 8/16BIT 64KB FLSH 100CBGA
Customer Reference
Detailed Description
AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 100-CBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA64A1U-CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-CBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types