


ATXMEGA32C3-MHR | |
|---|---|
DigiKey Part Number | ATXMEGA32C3-MHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATXMEGA32C3-MHR |
Description | IC MCU 8/16BIT 32KB FLASH 64QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA32C3-MHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,95272 € | 15.810,88 € |
| Unit Price without VAT: | 3,95272 € |
|---|---|
| Unit Price with VAT: | 4,70374 € |




