

ATXMEGA32C3-AN | |
|---|---|
DigiKey Part Number | ATXMEGA32C3-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA32C3-AN |
Description | IC MCU 8/16BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA32C3-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,14900 € | 746,82 € |
| Unit Price without VAT: | 4,14900 € |
|---|---|
| Unit Price with VAT: | 4,93731 € |

