


ATXMEGA32A4U-ANR | |
|---|---|
DigiKey Part Number | ATXMEGA32A4U-ANRTR-ND - Tape & Reel (TR) ATXMEGA32A4U-ANRCT-ND - Cut Tape (CT) ATXMEGA32A4U-ANRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA32A4U-ANR |
Description | IC MCU 8/16BIT 32KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA32A4U-ANR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 25 | 3,13240 € | 78,31 € |
| 100 | 2,82280 € | 282,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,82277 € | 5.645,54 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

