


ATXMEGA256A3BU-MHR | |
|---|---|
DigiKey Part Number | ATXMEGA256A3BU-MHRTR-ND - Tape & Reel (TR) ATXMEGA256A3BU-MHRCT-ND - Cut Tape (CT) ATXMEGA256A3BU-MHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA256A3BU-MHR |
Description | IC MCU 8/16BIT 256KB FLASH 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A3BU Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA256A3BU-MHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 25 | 7,50280 € | 187,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,38275 € | 25.531,00 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |





