

ATXMEGA16A4U-MHR | |
|---|---|
DigiKey Part Number | ATXMEGA16A4U-MHRTR-ND - Tape & Reel (TR) ATXMEGA16A4U-MHRCT-ND - Cut Tape (CT) ATXMEGA16A4U-MHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA16A4U-MHR |
Description | IC MCU 8/16BIT 16KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA16A4U-MHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 25 | 3,31320 € | 82,83 € |
| 100 | 3,00350 € | 300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,00350 € | 12.014,00 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |




