


ATXMEGA16A4-CUR | |
|---|---|
DigiKey Part Number | ATXMEGA16A4-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATXMEGA16A4-CUR |
Description | IC MCU 8/16BIT 16KB FLSH 49VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 49-VFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA16A4-CUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 49-VFBGA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 49-VFBGA |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,22182 € | 25.330,92 € |
| Unit Price without VAT: | 4,22182 € |
|---|---|
| Unit Price with VAT: | 5,02397 € |





