AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Microchip Ethernet of Everything | Digi-Key Daily

ATXMEGA16A4-AUR

DigiKey Part Number
ATXMEGA16A4-AURTR-ND - Tape & Reel (TR)
ATXMEGA16A4-AURCT-ND - Cut Tape (CT)
ATXMEGA16A4-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA16A4-AUR
Description
IC MCU 8/16BIT 16KB FLASH 44TQFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® A4 Microcontroller IC 8/16-Bit 32MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA16A4-AUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b; D/A 2x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
44-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
44-TQFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,02000 €4,02 €
253,91920 €97,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,33258 €6.665,16 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €