


ATXMEGA128B1-CU | |
|---|---|
DigiKey Part Number | ATXMEGA128B1-CU-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA128B1-CU |
Description | IC MCU 8/16B 128KB FLASH 100CBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® B1 Microcontroller IC 8/16-Bit 32MHz 128KB (128K x 8) FLASH 100-CBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA128B1-CU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8/16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 100-CBGA (9x9) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 6,63585 € | 1.725,32 € |
| Unit Price without VAT: | 6,63585 € |
|---|---|
| Unit Price with VAT: | 7,89666 € |




