Similar


ATXMEGA128A3U-MN | |
|---|---|
DigiKey Part Number | ATXMEGA128A3U-MN-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA128A3U-MN |
Description | IC MCU 8/16BIT 128KB FLASH 64QFN |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A3U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA128A3U-MN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATXMEGA128A3U-MH | Microchip Technology | 12.007 | ATXMEGA128A3U-MH-ND | 7,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,42875 € | 1.165,80 € |
| Unit Price without VAT: | 2,42875 € |
|---|---|
| Unit Price with VAT: | 2,89021 € |


