

ATXMEGA128A1-CUR | |
|---|---|
DigiKey Part Number | ATXMEGA128A1-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATXMEGA128A1-CUR |
Description | IC MCU 8/16B 128KB FLASH 100CBGA |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A1 Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-CBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA128A1-CUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 4x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SPI, UART/USART | Supplier Device Package 100-CBGA (9x9) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TFBGA |
Number of I/O 78 | Base Product Number |




