New Product
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
ATWINC3400-MR210CA144

ATWINC3400-MR210UA144

DigiKey Part Number
150-ATWINC3400-MR210UA144-ND
Manufacturer
Manufacturer Product Number
ATWINC3400-MR210UA144
Description
WI-FI + BLUETOOTH LE MODULE,U.F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18.3dBm
Sensitivity
-95dBm
Serial Interfaces
GPIO, I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
ATWINC3400
Memory Size
-
Voltage - Supply
3V ~ 4.2V
Current - Receiving
51.36mA ~ 63.9mA
Current - Transmitting
79.37mA ~ 275mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,05000 €5,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,05000 €
Unit Price with VAT:6,00950 €