
ATWINC3400-MR210CA147 | |
|---|---|
DigiKey Part Number | 150-ATWINC3400-MR210CA147-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC3400-MR210CA147 |
Description | SMARTCONNECT WINC3400-MR210CA MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tray | Utilized IC / Part ATWINC3400 |
Part Status Active | Memory Size 256kB ROM, 420kB RAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 2.7V ~ 3.6V |
Protocol | Current - Receiving 23.68mA ~ 63.9mA |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | Current - Transmitting 23.68mA ~ 275mA |
Frequency 2.412GHz ~ 2.472GHz | Mounting Type Surface Mount |
Data Rate 72.2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 18.3dBm | Package / Case 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

