
ATWINC1500-MR210UB1977 | |
|---|---|
DigiKey Part Number | 150-ATWINC1500-MR210UB1977-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1500-MR210UB1977 |
Description | SMARTCONNECT ATWINC1500 802.11B/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ATWINC1500B | |
Memory Size | 500kB Flash | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Receiving | 61mA | |
Current - Transmitting | 264mA ~ 269mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 100 | 6,79010 € | 679,01 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

