ATWINC1500-MR210PB1954 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,93000 €
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-MR210PB1954

DigiKey Part Number
ATWINC1500-MR210PB1954-ND
Manufacturer
Manufacturer Product Number
ATWINC1500-MR210PB1954
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500-MR210PB1954 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18.5dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ATWINC1500B
Memory Size
4MB Flash, 128kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
61mA
Current - Transmitting
265mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Firmware Version
19.5.4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,93000 €6,93 €
1006,48890 €648,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €