WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-MR210PB1952-T

DigiKey Part Number
ATWINC1500-MR210PB1952-TTR-ND - Tape & Reel (TR)
ATWINC1500-MR210PB1952-TCT-ND - Cut Tape (CT)
ATWINC1500-MR210PB1952-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATWINC1500-MR210PB1952-T
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500-MR210PB1952-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
19.5dBm
Sensitivity
-98dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ATWINC1500B
Memory Size
4MB Flash, 128kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
58.5mA
Current - Transmitting
244mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Firmware Version
19.5.2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,65000 €7,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,48896 €3.244,48 €
Manufacturers Standard Package
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,10350 €