
ATWINC1500-MR210PB1952-T | |
|---|---|
DigiKey Part Number | ATWINC1500-MR210PB1952-TTR-ND - Tape & Reel (TR) ATWINC1500-MR210PB1952-TCT-ND - Cut Tape (CT) ATWINC1500-MR210PB1952-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATWINC1500-MR210PB1952-T |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1500-MR210PB1952-T Models |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part ATWINC1500B |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 128kB RAM |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 58.5mA |
RF Family/Standard WiFi | Current - Transmitting 244mA |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 28-SMD Module |
Data Rate 72.2Mbps | Firmware Version 19.5.2 |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -98dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATWINC1500-MR210PB1976 | Microchip Technology | 94 | 150-ATWINC1500-MR210PB1976-ND | 6,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,40828 € | 3.204,14 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |


