

ATWILC3000A-MU-T | |
|---|---|
DigiKey Part Number | ATWILC3000A-MU-TTR-ND - Tape & Reel (TR) ATWILC3000A-MU-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATWILC3000A-MU-T |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
EDA/CAD Models | ATWILC3000A-MU-T Models |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces I2C, SDIO, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) | GPIO 18 |
Part Status Active | Voltage - Supply 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 92mA |
Type TxRx + MCU | Current - Transmitting 325mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 8PSK, GFSK, QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 72.2Mbps | Base Product Number |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 25 | 3,05960 € | 76,49 € |
| 100 | 2,77920 € | 277,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,29829 € | 13.193,16 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

