IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 55-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 55-UFBGA, WLCSP

ATWILC1000B-UU-T

DigiKey Part Number
1611-ATWILC1000B-UU-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATWILC1000B-UU-T
Description
IC RF TXRX+MCU WIFI 55WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 55-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Memory Size
128kB ROM, 224kB RAM
Serial Interfaces
I2C, SDIO, SPI, UART
GPIO
9
Voltage - Supply
1.62V ~ 3.6V
Current - Receiving
52.5mA ~ 58.5mA
Current - Transmitting
244mA ~ 294mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
55-UFBGA, WLCSP
Supplier Device Package
55-WLCSP (3.25x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.436
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
1611-ATWILC1000B-UU-TCT-ND
QuantityUnit PriceExt Price
10,87000 €0,87 €
250,81120 €20,28 €
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €