

ATWEBEVK-05 | |
|---|---|
DigiKey Part Number | ATWEBEVK-05-ND |
Manufacturer | |
Manufacturer Product Number | ATWEBEVK-05 |
Description | EVAL BOARD FOR AT89C51RC2 |
Customer Reference | |
Detailed Description | AT89C51RC2 @Web Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part AT89C51RC2 |
Part Status Obsolete | Primary Attributes RS232 to Ethernet |
Type Interface | Contents Board(s), Cable(s), Power Supply |

