

ATWEBEVK-01 | |
|---|---|
DigiKey Part Number | ATWEBEVK-01-ND |
Manufacturer | |
Manufacturer Product Number | ATWEBEVK-01 |
Description | EVAL BOARD FOR AT89C51AC2 |
Customer Reference | |
Detailed Description | AT89C51AC2 @Web Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part AT89C51AC2 |
Part Status Obsolete | Contents Board(s) |
Type Interface |

