

ATWEBDVK-02WC | |
|---|---|
DigiKey Part Number | ATWEBDVK-02WC-ND |
Manufacturer | |
Manufacturer Product Number | ATWEBDVK-02WC |
Description | EVAL BOARD FOR AT89C51RD2 |
Customer Reference | |
Detailed Description | AT89C51RD2 @Web Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT89C51RD2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |

