Similar


ATV2500BQL-25KI | |
|---|---|
DigiKey Part Number | ATV2500BQL-25KI-ND |
Manufacturer | |
Manufacturer Product Number | ATV2500BQL-25KI |
Description | IC CPLD 24MC 25NS 44JLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATV2500BQL-25KI Models |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Number of Macrocells 24 |
Series | Number of I/O 24 |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-CLCC Window (J-Lead) |
Programmable Type UV Erasable | Supplier Device Package 44-JLCC (16.63x16.63) |
Delay Time tpd(1) Max 25 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1502ASL-25JU44 | Microchip Technology | 127 | ATF1502ASL-25JU44-ND | 2,29000 € | Similar |


