
ATV2500BQ-25PC | |
|---|---|
DigiKey Part Number | ATV2500BQ-25PC-ND |
Manufacturer | |
Manufacturer Product Number | ATV2500BQ-25PC |
Description | IC CPLD 24MC 25NS 40DIP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATV2500BQ-25PC Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 24 |
Series | Number of I/O 24 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 40-DIP (0.600", 15.24mm) |
Programmable Type OTP | Supplier Device Package 40-PDIP |
Delay Time tpd(1) Max 25 ns | Base Product Number |

