
ATV2500BL-20JC | |
|---|---|
DigiKey Part Number | ATV2500BL-20JC-ND |
Manufacturer | |
Manufacturer Product Number | ATV2500BL-20JC |
Description | IC CPLD 24MC 20NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATV2500BL-20JC Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 24 |
Series | Number of I/O 24 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type OTP | Supplier Device Package 44-PLCC (16.6x16.6) |
Delay Time tpd(1) Max 20 ns | Base Product Number |

