AVR AVR®32 UC3 D Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR®32 UC3 D Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)

ATUC128D4-Z1UR

DigiKey Part Number
ATUC128D4-Z1URTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATUC128D4-Z1UR
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 D Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATUC128D4-Z1UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, SPI, UART/USART, USB
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0005,79819 €23.192,76 €
Manufacturers Standard Package
Unit Price without VAT:5,79819 €
Unit Price with VAT:6,89985 €