
ATTPM20P-H3MA1-10-B | |
|---|---|
DigiKey Part Number | ATTPM20P-H3MA1-10-B-ND |
Manufacturer | |
Manufacturer Product Number | ATTPM20P-H3MA1-10-B |
Description | IC TRUSTED PLATFORM MOD 8UDFN |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTPM20P-H3MA1-10-B Models |
Category | Type Trusted Platform Module (TPM) |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bag | Package / Case 8-UFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-UDFN (2x3) |
DigiKey Programmable Not Verified | Base Product Number |

