

ATTINY9-MAHR | |
|---|---|
DigiKey Part Number | ATTINY9-MAHRTR-ND - Tape & Reel (TR) ATTINY9-MAHRCT-ND - Cut Tape (CT) ATTINY9-MAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY9-MAHR |
Description | IC MCU 8BIT 1KB FLASH 8UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH 8-UDFN, USON |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY9-MAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | - | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN, USON | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,50780 € | 50,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50775 € | 1.523,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




