AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY826-MU

DigiKey Part Number
150-ATTINY826-MU-ND
Manufacturer
Manufacturer Product Number
ATTINY826-MU
Description
IC MCU 8BIT 8KB FLASH 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY826-MU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 15x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
20-VQFN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-VFQFN Exposed Pad
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,74000 €0,74 €
250,67680 €16,92 €
1000,60830 €60,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €