
ATTINY814-SSFR | |
|---|---|
DigiKey Part Number | ATTINY814-SSFRTR-ND - Tape & Reel (TR) ATTINY814-SSFRCT-ND - Cut Tape (CT) ATTINY814-SSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY814-SSFR |
Description | IC MCU 8BIT 8KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY814-SSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,58520 € | 58,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58521 € | 1.755,63 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

