

ATTINY5-MAH | |
|---|---|
DigiKey Part Number | ATTINY5-MAH-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY5-MAH |
Description | IC MCU 8BIT 512B FLASH 8UDFN |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH 8-UDFN, USON |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY5-MAH Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 8-UDFN, USON |
Peripherals POR, PWM, WDT | Package / Case 8-UFDFN Exposed Pad |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56601 € | 1.132,02 € |
| Unit Price without VAT: | 0,56601 € |
|---|---|
| Unit Price with VAT: | 0,67355 € |




