
ATTINY414-SSNR | |
|---|---|
DigiKey Part Number | ATTINY414-SSNRTR-ND - Tape & Reel (TR) ATTINY414-SSNRCT-ND - Cut Tape (CT) ATTINY414-SSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY414-SSNR |
Description | IC MCU 8BIT 4KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY414-SSNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b; D/A 1x8b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 14-SOIC |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 25 | 0,55920 € | 13,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49294 € | 1.478,82 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


