


ATTINY28L-4AU | |
|---|---|
DigiKey Part Number | ATTINY28L-4AU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY28L-4AU |
Description | IC MCU 8BIT 2KB FLASH 32TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 2KB (1K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY28L-4AU Models |
Category | Number of I/O 11 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor AVR | Mounting Type Surface Mount |
Core Size | Supplier Device Package 32-TQFP (7x7) |
Speed 4MHz | Package / Case 32-TQFP |
Peripherals POR, WDT | Base Product Number |

