Direct



ATTINY261V-10PU | |
|---|---|
DigiKey Part Number | ATTINY261V-10PU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY261V-10PU |
Description | IC MCU 8BIT 2KB FLASH 20DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY261V-10PU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Through Hole |
Connectivity USI | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY261A-PU | Microchip Technology | 348 | ATTINY261A-PU-ND | 1,60000 € | Direct |




