


ATTINY261A-MFR | |
|---|---|
DigiKey Part Number | ATTINY261A-MFRTR-ND - Tape & Reel (TR) ATTINY261A-MFRCT-ND - Cut Tape (CT) ATTINY261A-MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY261A-MFR |
Description | IC MCU 8BIT 2KB FLASH 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY261A-MFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,08440 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,08436 € | 6.506,16 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |




