ATTINY26-16PJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 651
Unit Price: 2,14000 €
Datasheet
AT89LP4052-20PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT89LP4052-20PU

ATTINY26-16PJ

DigiKey Part Number
ATTINY26-16PJ-ND
Manufacturer
Manufacturer Product Number
ATTINY26-16PJ
Description
IC MCU 8BIT 2KB FLASH 20DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 2KB (1K x 16) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY26-16PJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes