ATTINY2313-20PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 22.519
Unit Price: 1,87000 €
Datasheet
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP

ATTINY2313-20PI

DigiKey Part Number
ATTINY2313-20PI-ND
Manufacturer
Manufacturer Product Number
ATTINY2313-20PI
Description
IC MCU 8BIT 2KB FLASH 20DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY2313-20PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
20MHz
Supplier Device Package
20-PDIP
Connectivity
SPI, UART/USART
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATTINY2313-20PUMicrochip Technology22.519ATTINY2313-20PU-ND1,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes