
ATTINY22L-1PC | |
|---|---|
DigiKey Part Number | ATTINY22L-1PC-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY22L-1PC |
Description | IC MCU 8BIT 2KB FLASH 8DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 1MHz 2KB (1K x 16) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY22L-1PC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature 0°C ~ 70°C |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 1MHz | Supplier Device Package 8-PDIP |
Connectivity SPI | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |

