

ATTINY20-EK1 | |
|---|---|
DigiKey Part Number | ATTINY20-EK1-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY20-EK1 |
Description | KIT EVAL TOUCH ATTINY20 |
Customer Reference | |
Detailed Description | ATtiny20 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ATtiny20 | |
Note | - | |
Base Product Number |

