

ATTINY167-15MD | |
|---|---|
DigiKey Part Number | ATTINY167-15MD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATTINY167-15MD |
Description | IC MCU 8BIT 16KB FLASH 32QFN |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 150°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART, USI | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Supplier Device Package 32-QFN (5x5) |
Number of I/O 16 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |

