ATTINY1634-UUR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 20.246
Unit Price: 2,05000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1634-UUR

DigiKey Part Number
ATTINY1634-UURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATTINY1634-UUR
Description
IC MCU 8BIT 16KB FLASH 20XFBGA
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-XFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes