AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1624-SSUR

DigiKey Part Number
150-ATTINY1624-SSURTR-ND - Tape & Reel (TR)
150-ATTINY1624-SSURCT-ND - Cut Tape (CT)
150-ATTINY1624-SSURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1624-SSUR
Description
IC MCU 8BIT 16KB FLASH 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 9x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
250,70560 €17,64 €
1000,63680 €63,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63685 €1.910,55 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €