Image for ATTINY1616-XNR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1616-XNR

DigiKey Part Number
150-ATTINY1616-XNRTR-ND - Tape & Reel (TR)
150-ATTINY1616-XNRCT-ND - Cut Tape (CT)
150-ATTINY1616-XNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1616-XNR
Description
20MHZ, 16KB, SSOP20, 2XADC, PTC,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
18
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
EEPROM Size
256 x 8
Part Status
Active
RAM Size
2K x 8
Core Processor
AVR
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Core Size
Data Converters
A/D 20x10b; D/A 3x8b
Speed
20MHz
Oscillator Type
Internal
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Operating Temperature
-40°C ~ 105°C (TA)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
250,77360 €19,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,65966 €1.055,46 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €